A 1074 | METREL

Current clamp

Order No.: 27K1093
EAN: 3831063411550
MPN:
A 1074
20991155
A 1074 METREL Clamp Meters
Image may differ
Unit Price (€ / pc.)
335.58 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
335.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
335.58 €

Current clamp, A 1074, Metrel

Miniature current clamp 200 A/0.2 A with 15 mm jaw opening for current measurements where space is limited.

Technical specifications
Product type Mini-Stromzange
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes