A 1281 | METREL

Current clamp

Order No.: 27K1143
EAN: 3831063417606
MPN:
A 1281
20991830
A 1281 METREL Clamp Meters
Image may differ
Unit Price (€ / pc.)
543.83 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
543.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
543.83 €

Current clamp, A 1281, Metrel

Current clamp with four ranges for measuring AC currents in low and medium power installations. The current clamp is automatically detected by the instrument. The current clamp does not require an external power supply as it is powered by the instrument.

Technical specifications
max. measured current value (AC) 1000 A
Product type Stromzange
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes