A 1391 | METREL
Current clamp
Order No.: 27K1186
EAN: 3831063420323
MPN:
A 1391
20991958
Unit Price (€ / pc.)
368.90 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current clamp, A 1391, Metrel
AC/DC current clamp with 40 and 300 A range.
Technical specifications
Product type | Stromzange |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |