A 1446 | METREL

Current clamp

Order No.: 27K1209
EAN: 3831063422617
MPN:
A 1446
20992126
A 1446 METREL Clamp Meters
Image may differ
Unit Price (€ / pc.)
535.50 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.50 €

Current clamp, A 1446, Metrel

Single-phase, intelligent, flexible current clamp (Rogowski coil) with three selectable measuring ranges Probe length: 90 cm; maximum conductor size: 270 mm. The current clamp is automatically recognized by the meter. The clamp does not require an external power supply as it is powered by the meter.

Technical specifications
Product type Stromzange
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes