A 1487 | METREL
Current clamp
Order No.: 27K1216
EAN: 3831063427117
MPN:
A 1487
20051011
Unit Price (€ / pc.)
1,273.30 € *
Available: 0 pcs.
Leadtime: 1 Week **
Current clamp, A 1487, Metrel
Flexible current clamp (Rogowski coil) with 5 m circumference and 15 m connection cable, max. 50 A.
Technical specifications
Product type | Stromzange |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |