MD 9231 | METREL
TRMS current clamp MD 9231, 1000 A (AC), 600 V (DC), 1000 V (AC), opening 51 mm, CAT III 1000 V, CAT IV 600 V
Current clamp, MD 9231, Metrel
The MD 9231 is an industrial TRMS AC and DC clamp meter with a wide jaw opening and can measure currents up to 1000A. The MD 9231 has a variety of additional features, including peak, data and MAX hold functions, auto power off, auto ranging and a relative zero function. It uses state-of-the-art measurement technology and is housed in a rugged, industrial-grade enclosure. It also features a flashlight for working in the dark.
TRMS possible | Yes | |
max. measured value (frequency) | 999.9 Hz | |
max. measured current value (AC) | 1000 A | |
max. resistance range | 60 Ω | |
min. Measured value (frequency) | 5 Hz | |
Product type | Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 51 mm |
Country of origin | TW |
Customs tariff number | 90303100 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |