MD 9272 | METREL
TRMS leakage current clamp MD 9272, 100 A (AC), 600 V (DC), 600 V (AC), CAT III 600 V, CAT IV 300 V
Order No.: 27K1295
EAN: 3831063424215
MPN:
MD 9272
20992275
Unit Price (€ / pc.)
541.45 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current clamp, MD 9272, Metrel
The MD 9272 is a unique leakage current meter. Not only is it capable of accurately reading the TRMS leakage current of a system, but it can also detect losses in the system and suggest possible causes for the loss. Measurements of voltage, power, harmonics, power factor (PF), total harmonic distortion (THD) and crest factor make this instrument suitable for any electrician or engineer.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 500 Hz | |
max. measured current value (AC) | 100 A | |
min. Measured value (frequency) | 45 Hz | |
Product type | Leckstrommesszange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |