MI 3088 | METREL
Demonstration board MI 3088, CAT II 300 V, 115 V (DC), 230 V (AC)
Demoboard, MI 3088, Metrel
The MI 3088 demonstration board simulates a typical photovoltaic (PV) system with a PV module and DC/AC inverter. It represents a typical installation consisting of PV string, DC control box, DC/AC inverter and single-phase connection to the power grid. It is preferably intended for use by sales personnel to demonstrate the measurement methods and procedures on the DC and partially on the AC side of a PV system.
Product type | Demonstrationstafel | |
Surge voltage category | CAT II 300 V | |
Max measured value DC voltage | 115 V | |
Max measured value AC voltage | 230 V |
Country of origin | SI |
Customs tariff number | 90230010 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |