MI 3099 | METREL

Demonstration board MI 3099, CAT II 300 V, 400 V (DC), 230 V (AC)

Order No.: 27K1309
EAN: 4099891472634
MPN:
MI 3099
20991202
MI 3099 METREL Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
1,606.50 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,606.50 €

Demoboard, MI 3099, Metrel

The MI 3099 demonstration panel simulates a typical electrical installation commonly found in individual houses or apartments, with important elements on the panel and on the circuit side. The demonstration panel is preferably intended for use by sales personnel in demonstrating the operation of electrical installation test equipment, in particular Metrel's new electrical installation safety testers with built-in AUTOSEQUENCE method.

Technical specifications
Product type Demonstrationstafel
Surge voltage category CAT II 300 V
Max measured value DC voltage 400 V
Max measured value AC voltage 230 V
Logistics
Country of origin SI
Customs tariff number 90230010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes