MI 3108 PS | METREL
Installation tester
Installation tester, MI 3108 PS, Metrel
The MI 3108 EurotestPV is a combined photovoltaic tester and safety tester for electrical installations. It allows full testing of electrical installations according to the EN 61557 standard and also performs all tests required on single-phase photovoltaic (PV) installations. This includes all tests according to EN 62446, but also the I-V characteristic, the calculation of STC values according to EN 61829 and power measurements on the DC and AC sides of the inverter. The device is designed for the demanding working conditions (up to 1000 V, with 15 A DC). To significantly improve user safety, the MI 3108 EurotestPV is supplied with the PV Safety Probe, which ensures safe disconnection at all times.
Batteries | AA | |
Product type | Installationstester | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
Country of origin | SI |
Customs tariff number | 90303370 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |