MI 3152 EU | METREL

Installation tester

Order No.: 27K1319
EAN: 3831063424758
MPN:
MI 3152 EU
20992328
METREL
MI 3152 EU METREL Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
2,915.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,915.50 €

Installation tester, MI 3152 EU, METREL

MI 3152 EurotestXC is an instrument from the new generation of Metrel’s multifunctional measuring instruments. The already well known functions like complete installation safety testing according to IEC/EN 61557 and AUTO SEQUENCE testing of TN, TT and IT earthing systems are managed by a completely new user interface based on large colour touch screen display. A wide range of functions is included: from on-line voltage monitoring, phase sequence testing, varistor testing, earth resistance measurement, illuminance measurement and TRMS current measurement up to RCD tests, line and loop impedance tests, specific earth resistance measurements as well as ISFL measurements and the IMD tests.

Technical specifications
Ausführung Installationstester
Batterie AA
Schutzart (IP) IP40
Überspannungskategorie CAT III 600 V, CAT IV 300 V
Logistics
Ursprungsland SI
Zolltarifnummer 90303370
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes