MI 3201 | METREL
Insulation tester MI 3201, CAT IV 600 V, 5 kΩ to 10000 GΩ, 600 V (DC), 600 V (AC)
Isolation tester, MI 3201, Metrel
The new MI 3201 TeraOhm 5 kV Plus insulation tester is a portable instrument for measuring insulation resistance using high DC test voltages up to 5 kV. TeraOhm 5 kV Plus allows insulation resistance measurements up to 10 TΩ, step voltage testing, withstand voltage testing, PI, DD and DAR calculation and capacitance measurement. Real-time R(t) curve can be displayed on the large LCD screen. Results can be stored and downloaded to a computer via USB or RS232 connection using the optional HVLink PRO software. The high quality instrument, shielded test leads and quality accessories included in the standard set allow insulation testing to be performed quickly and effectively.
Product type | Isolationsmessgerät | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT IV 600 V | |
Insulation resistance Max | 10000 Ω | |
Insulation resistance Min | 5 kΩ | |
Max measured value DC voltage | 600 V | |
Max measured value AC voltage | 600 V |
Country of origin | SI |
Customs tariff number | 90303370 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |