MI 3290 GL | METREL

Grounding meter MI 3290 GL, CAT II 300 V, 1500 V (DC), 1000 V (AC)

Order No.: 27K1332
EAN: 3831063424949
MPN:
MI 3290 GL
20992346
METREL
MI 3290 GL METREL Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
6,545.00 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6,545.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,545.00 €

Ground tester, MI 3290 GL, Metrel

The MI 3290 Earth Analyzer is a portable, battery or mains powered test instrument with excellent IP protection (IP 54 open case) designed to measure the earth resistance, earth resistivity and earth potential of various energetic and non-energetic objects. The user can choose between different methods, from the classic 3-wire earth resistance measurement to the one- or four-terminal method for measuring poles. He can choose between different measurement methods with different frequencies: Single frequency or frequency sweep from 55 Hz to 15 kHz, RF method with 25 kHz and pulse method simulating lightning strike. High electrical noise immunity makes this instrument most suitable for industrial environment. The instrument is available in several sets, which are a combination of different accessories and measurement functions.

Technical specifications
Ausführung Erdungsprüfgerät
Batterie AA
Schutzart (IP) IP65
Überspannungskategorie CAT II 300 V
Messwert Gleichspannung Max 1500 V
Messwert Wechselspannung Max 1000 V
Logistics
Ursprungsland SI
Zolltarifnummer 90303370
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes