MI 3295 | METREL
Grounding meter, LCD display, CAT IV 50 V, METREL MI 3295
NCNR (non cancelable / non returnable)
Measuring system for step/contact voltages, MI 3295, Metrel
The MI 3295 step contact voltage measurement system is a voltage measurement system designed for testing and verification of protective grounding of power plants, substations and other energy facilities. The system consists of a power generation station and an autonomous voltmeter. Thanks to the high test current (up to 55 A) and effective noise suppression, the MI 3295 ensures very accurate and stable measurements of step and contact voltages with a resolution of up to 10 µV. Multiple voltmeters can be used simultaneously for faster analysis of the voltage distribution around the tested object. All test results and parameters can be stored in the instrument's memory for further download, analysis and printing of test reports using the Metrel ES Manager or HVLink PRO PC SW.
| Filter | Property | Value |
|---|---|---|
| Product type | grounding meter | |
| Version | LCD display | |
| Surge voltage category | CAT IV 50 V | |
| Max measured value AC voltage | 230 V | |
| Degree of protection (IP) | IP30 | |
| Batteries | AA |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| MSL | MSL 1 |
| Country of origin | SI |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |