A 1488 | METREL
Printer, A 1488
Order No.: 27K1217
EAN: 3831063424185
MPN:
A 1488
20992272
Unit Price (€ / pc.)
1,130.50 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 330 mm | |
Height | 165 mm | |
Length | 220 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |