MI 3242 | METREL
Micro Ohmmeter MI 3242, CAT III 600 V, CAT IV 300 V, 1 to 199.9 Ω
Order No.: 27K1327
EAN: 3831063419471
MPN:
MI 3242
20991904
Unit Price (€ / pc.)
1,309.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Micro Ohmmeter, MI 3242, Metrel
The MI 3242 MicroOhm 2 A is a portable low resistance ohmmeter used to measure low resistances of switches, relays, connectors, busbars, power distribution cable connections, motor and generator windings, power transformers, power inductors, rail connections, wire and cable resistances, welded joints for industrial applications, etc., with a test current up to 2 A.
Technical specifications
Version | CAT III 600 V, CAT IV 300 V | |
Product type | Mikroohmmeter | |
Resistance Range | 9,999 mΩ bis 199,9 mΩ |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90303370 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |