MI 3250 | METREL

Micro Ohmmeter MI 3250, CAT IV 300 V, 0.1 to 2000 Ω, 260 V (AC)

Order No.: 27K1328
EAN: 3831063419792
MPN:
MI 3250
20991932
MI 3250 METREL LCR-Meters Image 1
MI 3250 METREL LCR-Meters Image 2
MI 3250 METREL LCR-Meters Image 3
Image may differ
Unit Price (€ / pc.)
3,213.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,213.00 €

Micro Ohmmeter, MI 3250, Metrel

The MI 3250 MicroOhm 10 A is a portable low resistance meter used to measure small resistances of switches and breakers, busbars, cable connections, small to medium transformer and motor windings for industrial applications, etc., with a test current up to 10 A. The 4-wire Kelvin test method used together with the automatic bidirectional method ensure very high accuracy of the test results (0.25%). The instrument can be operated with mains power or with internal rechargeable batteries. The test results can be stored on the instrument and with the HVLink PRO PC software, supplied as part of the standard set, the measurement results can be transferred to the PC where they can be analyzed or printed.

Technical specifications
Version CAT IV 300 V
Product type Mikroohmmeter
Resistance Range 1,9999 mΩ bis 1,9999 KΩ
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes