MD 9035 | METREL

TRMS digital multimeter MD 9035, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 2000 µF, CAT II 1000 V

Order No.: 27K1285
EAN: 3831063419884
MPN:
MD 9035
20991941
MD 9035 METREL Multimeters Image 1
MD 9035 METREL Multimeters Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Multimeter, MD 9035, Metrel

The Metrel MD 9035 automotive multimeter is designed to measure an enormous range of electrical quantities as well as other non-electrical aspects. This makes it suitable for automotive testing, industrial testing, electrical troubleshooting and on-site service work.

Features

  • AC/DC voltage measurement (1000V)
  • AC/DC current measurement (10A)
  • Line level, IP RPM, IG RPM, dwell angle, fuel injection ms, duty cycle.
Technical specifications
Version Automotive-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 2000 µF
max. resistance range 60 MΩ
Surge voltage category CAT II 1000 V
Display Digits 6000
Logistics
Country of origin TW
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement