MD 9040 | METREL
TRMS digital multimeter MD 9040, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 01 nF to 25 mF, CAT IV 1000 V
Order No.: 27K1286
EAN: 3831063413707
MPN:
MD 9040
20991440
Unit Price (€ / pc.)
214.20 € *
Available: 0 pcs.
Leadtime: On Request **
Multimeter, MD 9040, Metrel
The overvoltage category CAT IV / 1000 V and the TRMS measurement of AC current and voltage are essential features of the MD 9040, making it particularly suitable for performing measurements on current sources in the most demanding industrial applications. Its high accuracy, 2-line LCD display, versatile measurement functions, quick one-hand operation and excellent price-performance ratio open up a wide range of applications.
Technical specifications
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 1000 V | |
Capacity range | 01 nF bis 25 mF | |
max. resistance range | 10 MΩ | |
Surge voltage category | CAT IV 1000 V | |
Display Digits | 9999 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |