MD 9055 | METREL
TRMS digital multimeter MD 9055, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 nF, CAT III 1000 V, CAT IV 600 V
Order No.: 27K1387
EAN: 3831063436485
MPN:
MD 9055
20993374
Unit Price (€ / pc.)
380.80 € *
Standard delivery time from the manufacturer is: On Request
TRMS Digital multimeter, MD 9055, METREL
The MD 9055 is another name for versatility in a small package. It supports a large number of measurements that make it a staple in both industrial and research environments. It has a 60000 counts display and supports a very wide array of measurements, including auto-hold of the measurement for working in confined spaces.
Features
- TRMS: accurate readings on sinusoidal and non-sinusoidal signals
- Auto-ranging: user can switch between auto and manual ranging
- Temperature measurement: measures T1, T2 and T1 + T2 temperature in Celsius and in Fahrenheit
- Lead alert: incorrect lead connection alert
- dBm measurement results with settable reference value
- Auto-hold to freeze the measurement result for comfortable viewing
- Relative zero mode: relative function for comparing the difference between signals or removing background noise
- MAX/MIN/AVG: recording of maximum, minimum and average values
- Backlight: large bright 4 digits 60.000 counts dual LCD display with backlight for working in dark conditions
Applications
- Industrial testing at a high level
- Detection of electronic faults/span>
- Perfect for outdoor use and harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 10 nF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |