MD 9060 | METREL

TRMS digital multimeter MD 9060, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 0.01 nF to 25 mF, CAT IV 1000 V

Order No.: 27K1287
EAN: 3831063419877
MPN:
MD 9060
20991940
MD 9060 METREL Multimeters
Image may differ
Unit Price (€ / pc.)
428.40 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
428.40 €

Multimeter, MD 9060, Metrel

The MD 9060 is one of the most accurate multimeters with a wide range and very high resolution. The Metrel MD 9060 is equipped with a built-in VFD function that enables the instrument to measure true values in accordance with frequency, a large 2-line LCD display with 500,000 counts, fast data acquisition and transmission (via an optical interface), CAT IV / 1000 V, TRMS current and voltage measurement, conductance measurement and fast one-hand operation. The MD 9060 has a variety of additional functions, such as data hold, memory, min/max, average, differential, peak, peak/peak with extra fast response time of 1ms, auto power off, frequency filter, reset and relative function. The MD 9060 is the ideal choice for demanding measurement tasks in industry, laboratories and daily repair and maintenance practice.

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 0,01 nF bis 25 mF
max. resistance range 50 MΩ
Surge voltage category CAT IV 1000 V
Display Digits 500000
Logistics
Country of origin TW
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes