MD 9070 | METREL

TRMS digital multimeter MD 9070, 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V

Order No.: 27K1288
EAN: 3831063425205
MPN:
MD 9070
20992367
MD 9070 METREL Multimeters
Image may differ
Unit Price (€ / pc.)
541.45 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
541.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
541.45 €

Multimeter, MD 9070, Metrel

The MD 9070 is a high accuracy insulation and continuity tester that can be used in a CAT IV / 600 V environment. Its dual digital display provides the operator with all the data they need, while its size ensures it can be operated with one hand. The instrument is equipped with a built-in VFD function that enables the instrument to measure true RMS values as a function of frequency, perform PI/DAR measurements, and perform diode tests. The MD 9070 has a variety of additional functions, such as data hold, memory, min/max, differential, auto power off, auto ranging, frequency filter, lock function, reset, relative function and more.

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. resistance range 60 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin TW
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes