S 2080 | METREL
Nickel metal hydride-battery, 1.2 V, 2.1 Ah, HR6, AA, surface contact, S 2080
Order No.: 27K1386
EAN: 3831063426943
MPN:
S 2080
20992517
Unit Price (€ / pc.)
63.665 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | Flächenkontakt | |
Usage | Allgemeinanwendungen | |
Size | AA | |
IEC designation | HR6 | |
Nominal capacity | 2.1 Ah | |
Rated voltage | 1.2 V | |
other designation | Mignon | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85075000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |