A 1011 | METREL
Test cable, 3 x 1.5 m for measuring instruments, A 1011
Order No.: 27K1068
EAN: 3831063421344
MPN:
A 1011
20991557
Unit Price (€ / pc.)
65.45 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test lead, A 1011, METREL
3-wire test lead for measurements on single or three phase electrical installations.
Technical specifications
Product type | Prüfkabel | |
Version | 3 x 1,5 m | |
Suitable for | Messgeräte |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |