A 1012 | METREL

Measuring lead, 4 m for analyzer, A 1012

Order No.: 27K1069
EAN: 3831063421337
MPN:
A 1012
20991558
A 1012 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.61 €

Test lead, A 1012, METREL

Test lead, green, 4 m, 0,75mm, for continuity measurements.

Technical specifications
Product type Messleitung
Version 4 m
Suitable for Analysator
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes