A 1068 | METREL
Connection cable, 1.5 m for measuring instruments, A 1068
Order No.: 27K1091
EAN: 3831063419129
MPN:
A 1068
20691854
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connection cable, A 1068, METREL
Connection cable for connecting current clamp on the instrument MI 2093.
Technical specifications
Product type | Anschlusskabel | |
Version | 1,5 m | |
Suitable for | Messgeräte |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |