A 1110 | METREL
Test cable, 3-phase for photovoltaic tester, A 1110
Order No.: 27K1101
EAN: 3831063405108
MPN:
A 1110
20990510
Unit Price (€ / pc.)
56.525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Three phase adapter, A 1110, METREL
3-phase test adapter for installation safety testing on 3-phase sockets type 16 A 3CEE.
Technical specifications
Product type | Prüfkabel | |
Version | 3-phase | |
Suitable for | Photovoltaik-Tester |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |