A 1172 | METREL
Luxmeter sensor, for illuminance measurement, A 1172
Order No.: 27K1122
EAN: 3831063411680
MPN:
A 1172
20991168
Unit Price (€ / pc.)
618.80 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor, A 1172, Metrel
Luxmeter sensor, type B, for high accuracy illuminance measurement e.g. for emergency lighting inspection.
Technical specifications
Suitable for | Beleuchtungsstärkemessung | |
Product type | Luxmeter-Sensor |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |