A 1199 | METREL
Adapter, for ground resistance measurement, A 1199
Order No.: 27K1131
EAN: 3831063413479
MPN:
A 1199
20991370
Unit Price (€ / pc.)
452.20 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter, A 1199, Metrel
The Ro-Adapter is designed to perform the earth resistance measurement in combination with the Installation Safety Tester.
Technical specifications
Suitable for | Erdungswiderstandsmessung | |
Product type | Adapter |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |