A 1316 | METREL
Adapter, 16 A for measuring instruments, A 1316
Order No.: 27K1161
MPN:
A 1316
20991678
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Three phase adapter, A 1316, METREL
Three phase adapter for testing 3-phase appliances.
Technical specifications
Product type | Adapter | |
Version | 16 A | |
Suitable for | Messgeräte |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |