A 1322 | METREL

Adapter, A 1322

Order No.: 27K1164
EAN: 3831063418351
MPN:
A 1322
20991894
A 1322 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
2,677.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,677.50 €

Adapter, A 1322, Metrel

Metrel's A 1322 multifunctional test fixture is designed for troubleshooting and periodic testing of 3-phase equipment and machinery. Unique features such as active polarity testing, differential leakage testing, and 3-phase RCD testing make the A 1322 active 3-phase adapter an ideal device for demanding applications. Designed for use in conjunction with the MI 3321 MultiservicerXA, MI 3360 OmegaGT and MI 3310/MI 3310 25A SigmaGT, the A 1322 adapter enables functional testing on machines up to 40 A. Multiple test sockets make this an ideal tester for testing industrial extension cords, which may also be RCD protected. The A 1422 multifunction test adapter fully supports testing of arc welding equipment according to EN 60974-4 and VDE 0544-4.

Technical specifications
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes