A 1342 | METREL

Measuring lead, 1.5 m for measuring instruments, A 1342

Order No.: 27K1172
EAN: 3831063416869
MPN:
A 1342
20991764
A 1342 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
27.37 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.37 €

Test lead, A 1342, METREL

Test lead, brown, 1.5 m, for PAT safety testing.

Technical specifications
Product type Messleitung
Version 1,5 m
Suitable for Messgeräte
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes