A 1373 | METREL

Mains cable

Order No.: 27K1176
EAN: 3831063419600
MPN:
A 1373
20991914
METREL
A 1373 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
142.80 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.80 €

Three phase adapter, A 1373, METREL

Three phase adapter, for testing of 3 phase extension leads in combination with A 1322 / Active 3-phase Adapter. 3-phase power supply cable for A 1322 / Active 3-phase adapter.

Technical specifications
Version 32 A
Accessory Type power cord
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes