A 1376 | METREL
Mains cable
Order No.: 27K1178
EAN: 3831063419594
MPN:
A 1376
20991913
Unit Price (€ / pc.)
95.20 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Three phase adapter, A 1376, METREL
Three phase test adapter, for testing of 3 phase extension leads in combination with A 1322 / Active 3-phase Adapter.
Technical specifications
Ausführung | 16 A | |
Geeignet für | A 1322 | |
Zubehörart | Netzkabel |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 90309000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |