A 1388 | METREL
Measuring adapter, for leakage current measurements, A 1388
Order No.: 27K1183
EAN: 3831063417996
MPN:
A 1388
20991863
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter, A 1388, Metrel
Measuring adapter for leakage current measurements: for measuring differential leakage current, protective conductor current, neutral conductor current and load current, by leakage current clamp. All conductors are separated.
Technical specifications
Suitable for | Ableitstrommessungen | |
Product type | Messadapter |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |