A 1390 | METREL
Measuring adapter, CEE, 32 A, A 1390
Order No.: 27K1185
EAN: 3831063417989
MPN:
A 1390
20991862
Unit Price (€ / pc.)
238.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
CEE plug, A 1390, Metrel
Measuring adapter for leakage current measurements: for measuring differential leakage current, protective conductor current, neutral conductor current and load current, by leakage current clamp. All cores are separated.
Technical specifications
Version | CEE, 32 A | |
Product type | Messadapter |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |