A 1422 | METREL

Test adapter, A 1422

Order No.: 27K1197
EAN: 3831063420705
MPN:
A 1422
20991991
A 1422 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
3,094.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,094.00 €

Multifunctional test adapter, A 1422, METREL

Metrel’s A 1422 Multifunctional test adapter is designed for troubleshooting, as well as for periodic testing on 3-phase appliances and machinery. Unique functions such as, active polarity testing, differential leakage testing and testing of 3-phase RCD’s make the A 1422 Active 3-phase Adapter an ideal instrument for advanced applications. The A 1422 adapter is designed for use alongside the MI 3321 MultiservicerXA, MI 3360 OmegaGT and the MI 3310/MI 3310 25A SigmaGT, enabling functional tests to be carried out on machines up to 40 A. Several test socket outlets make this instrument an ideal tester for testing industrial extension leads that may also be RCD protected. The A 1422 Multifunctional test adapter has complete support for testing of Arc Welding Equipment in accordance to EN 60974-4 and VDE 0544-4.

Technical specifications
Product type Prüfadapter
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes