A 1496 | METREL
LED warning light, for high voltage insulation tests, A 1496
Order No.: 27K1220
EAN: 3831063425274
MPN:
A 1496
20992373
Unit Price (€ / pc.)
464.10 € *
Available: 0 pcs.
Leadtime: On Request **
METREL A 1496 Trum warning light with 2 LED's and acoustic signal
The warning lights signal ongoing high voltage insulation tests and warn the user of the dangers of this test.
The warning lights signal ongoing high voltage insulation tests and warn the user of the dangers of this test.
Technical specifications
Suitable for | Hochspannungs-Isolationsprüfungen | |
Product type | LED-Warnleuchte |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |