A 1529 | METREL
Ground spike, for MI 3290/3295, A 1529
Order No.: 27K1237
EAN: 3831063427797
MPN:
A 1529
20300105
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ground stake, A 1529, Metrel
Professional ground spike, 90 cm, with banana socket
Technical specifications
Suitable for | MI 3290/3295 | |
Product type | Erdspieß |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |