MI 3300 | METREL

Simulation board, MI 3300

Order No.: 27K1339
EAN: 3831063412175
MPN:
MI 3300
20991217
MI 3300 METREL T&M Accessories and Spares Image 1
MI 3300 METREL T&M Accessories and Spares Image 2
MI 3300 METREL T&M Accessories and Spares Image 3
Image may differ
Unit Price (€ / pc.)
2,380.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,380.00 €

simulation board, MI 3300, Metrel

The MI 3300 PAT Demoboard is an excellent tool for teaching or demonstrating PAT testing. The MI 3300 simulates a variety of portable devices in normal operation or fault condition with the simple flip of a switch. The rugged, portable enclosure with removable lid allows the instrument to be easily transported between locations. The unit's ability to simulate an unlimited number of different devices and the ability to set fault conditions make the PAT Demoboard an ideal device for teaching or assessing learning in classrooms, training, demonstrations, seminars, and on PAT training courses.

Technical specifications
Product type Simulationsboard
Logistics
Country of origin SI
Customs tariff number 90230010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes