S 1058 | METREL
Measuring lead, 2 x 10 m for measuring instruments, S 1058
Order No.: 27K1361
EAN: 3831063420095
MPN:
S 1058
20691890
Unit Price (€ / pc.)
273.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
Test lead, S 1058, METREL
Extension test leads for continuity measurements.
Technical specifications
Product type | Messleitung | |
Version | 2 x 10 m | |
Suitable for | Messgeräte |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |