S 1072 | METREL
Measuring lead, 2 x 2.5 m for analyzer, S 1072
Order No.: 27K1362
EAN: 3831063420101
MPN:
S 1072
20691889
Unit Price (€ / pc.)
208.25 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test lead, S 1072, METREL
Kelvin test probes with crocodile clips and protection shield as lightweight alternative to clips within the standard set.
Technical specifications
Product type | Messleitung | |
Version | 2 x 2,5 m | |
Suitable for | Analysator |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |