S 2009 | METREL
Measuring lead kit, 2 m for current clamps, S 2009
Order No.: 27K1365
EAN: 3831063419389
MPN:
S 2009
20050347
Unit Price (€ / pc.)
113.05 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test lead, S 2009, METREL
Set of 4 test leads is intended for two clamp earth resistance measurement to connect current clamps on the instrument.
Technical specifications
Product type | Messleitungssatz | |
Version | 2 m | |
Suitable for | Stromzangen |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |