S 2025 | METREL

Cable, 1.5 m for measuring instruments, S 2025

Order No.: 27K1369
EAN: 3831063411512
MPN:
S 2025
20991151
S 2025 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
52.955 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.955 €

Test lead, S 2025, METREL

Test lead, 1.5 m, 2 pieces (black, red) for different measurements.

Technical specifications
Product type Kabel
Version 1,5 m
Suitable for Messgeräte
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes