S 2029 | METREL

Measuring lead

Order No.: 27K1372
EAN: 3831063415039
MPN:
S 2029
20991319
METREL
S 2029 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
493.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
493.85 €

Test lead, S 2029, METREL

This 10 kV shielded test lead improves accuracy of HV insulation resistance measurement in environments with high content of external electromagnetic interferences.

Technical specifications
Version 8 m
Suitable for measuring instruments
Accessory Type measuring lead
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes