S 2041 | METREL
Ground kit, for MI 3123, S 2041
Order No.: 27K1374
EAN: 4099891472665
MPN:
S 2041
20991461
Unit Price (€ / pc.)
440.895 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grounding set, S 2041, Metrel
Grounding test set for measuring grounding resistance on distances up to 50 m; set contains: Test lead, 50 m, 2 pieces; test lead 20 m, test lead 4 m; test lead, 1 m, 2 pieces; earth spikes, 4 pieces; soft carrying bag.
Technical specifications
Suitable for | MI 3123 | |
Product type | Erdungsset |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |