S 2052 | METREL

Measuring lead, 10 m for measuring instruments, S 2052

Order No.: 27K1376
EAN: 3831063418252
MPN:
S 2052
20991884
S 2052 METREL T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
1,892.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,892.10 €

Test lead, S 2052, METREL

Current test lead with crocodile clip, 10 m, 50 mm², 2 pieces.

Technical specifications
Product type Messleitung
Version 10 m
Suitable for Messgeräte
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes