S 2078 | METREL
HV test leads with pistols, 2 m for MI 3394/MI 3321, S 2078
Order No.: 27K1385
EAN: 3831063426400
MPN:
S 2078
20992477
Unit Price (€ / pc.)
1,166.20 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test pistols, S 2078, Metrel
High voltage test leads with guns for measurements on larger electrical devices.
Technical specifications
Product type | HV-Prüfleitungen mit Pistolen | |
Version | 2 m | |
Suitable for | MI 3394/MI 3321 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |