A 1275 | METREL
Software, data management, USB and RS232/PS2 cable for VDE test/tester MI 3295/3252/3210/3205/3201, A 1275
Unit Price (€ / pc.)
276.08 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Software, A 1275, Metrel
HVLink PRO is a PC software for downloading and managing data with the function of printing R=f(t) graphs (for HV insulation testers). It is supplied with RS232 and USB communication cables.
Technical specifications
Accessory Type | Software | |
Version | Datenverwaltung, USB und RS232/PS2 Kabel | |
Suitable for | VDE-Prüf/Testgerät MI 3295/3252/3210/3205/3201 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85234910 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |