P 1203 | METREL
Software, grounding and voltage funnel functionality for grounding analyzer MI 3290, P 1203
Order No.: 27K1358
EAN: 3831063427834
MPN:
P 1203
20390155
Unit Price (€ / pc.)
1,016.26 € *
Available: 0 pcs.
Leadtime: On Request **
License, P 1203, Metrel
For the grounding and voltage funnel functionality of Earth Analyser.
Technical specifications
Accessory Type | Software | |
Version | Erdung und Spannungstrichter-Funktionalität | |
Suitable for | Erdungs-Analyzer MI 3290 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85234910 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |